APEM Toggle Switch, PCB Mount, (On)-Off-(On), SPST, Through Hole Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 691-7954
- Mfr. Part No.:
- TL37WW050
- Brand:
- APEM
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.04
(exc. GST)
$26.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 75 unit(s) shipping from 08 February 2027
- Plus 75 unit(s) shipping from 15 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $24.04 | - |
| 25 - 49 | $23.32 | 2% |
| 50 - 99 | $22.60 | 5% |
| 100 - 249 | $22.11 | 8% |
| 250 + | $21.65 | 9% |
*price indicative
- RS Stock No.:
- 691-7954
- Mfr. Part No.:
- TL37WW050
- Brand:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Length | 5.3mm | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off-(On) | |
| Height | 36mm | |
| Width | 12mm | |
| Standards/Approvals | UL, CSA, NFVDE, RoHS, CECC | |
| Length | 14mm | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Actuator Length 5.3mm | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off-(On) | ||
Height 36mm | ||
Width 12mm | ||
Standards/Approvals UL, CSA, NFVDE, RoHS, CECC | ||
Length 14mm | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- FR
Toggle Switches, Ultra-Min, Washable
Note
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
