APEM Toggle Switch, Panel Mount, On-On, SPDT, Solder Lug Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 692-5211
- Mfr. Part No.:
- 5636ADBK2V
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.65
(exc. GST)
$49.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $44.65 |
| 25 - 49 | $43.89 |
| 50 - 99 | $43.13 |
| 100 - 249 | $42.30 |
| 250 + | $41.60 |
*price indicative
- RS Stock No.:
- 692-5211
- Mfr. Part No.:
- 5636ADBK2V
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Actuator Length | 14.75mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-On | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Series | 5000 | |
| Height | 36mm | |
| Standards/Approvals | UL, RoHS, NFVDE, CSA, CECC | |
| Width | 12mm | |
| Length | 14mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Actuator Length 14.75mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-On | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Series 5000 | ||
Height 36mm | ||
Standards/Approvals UL, RoHS, NFVDE, CSA, CECC | ||
Width 12mm | ||
Length 14mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR
Toggle Switches, Standard Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Note
For biased switches '(on)' refers to momentary 'on' position
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO
Related links
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Lug Terminal 250 V ac
