APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 692-5514
- Distrelec Article No.:
- 304-00-751
- Mfr. Part No.:
- MTG72AD2
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$100.57
(exc. GST)
$110.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 21 December 2026
- Plus 40 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $100.57 |
| 25 - 49 | $99.72 |
| 50 - 99 | $98.07 |
| 100 - 249 | $96.24 |
| 250 + | $94.48 |
*price indicative
- RS Stock No.:
- 692-5514
- Distrelec Article No.:
- 304-00-751
- Mfr. Part No.:
- MTG72AD2
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 100mA | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP51 | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 10.5mm | |
| Actuator Material | Polyamide 66 | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off-(On) | |
| Height | 36mm | |
| Standards/Approvals | RoHS, CECC, CSA, NFVDE, UL | |
| Width | 12mm | |
| Length | 14mm | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 100mA | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP51 | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 10.5mm | ||
Actuator Material Polyamide 66 | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off-(On) | ||
Height 36mm | ||
Standards/Approvals RoHS, CECC, CSA, NFVDE, UL | ||
Width 12mm | ||
Length 14mm | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- US
MT Series, Sealed Selector Switch
Enviromentally sealed toggle switch
Contact bounce 2mS
IP68
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Lug Terminal 250 V ac
