APEM Toggle Switch, Panel Mount, On-On, SPDT, Solder Lug Terminal, 24 V dc, 250 V ac

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$62.88

(exc. GST)

$69.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 16 November 2026
  • Plus 50 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$62.88-
25 - 49$62.131%
50 - 99$61.002%
100 - 249$59.854%
250 +$58.756%

*price indicative

RS Stock No.:
692-5249
Mfr. Part No.:
5636ADGKB-2V
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

6.5 mm

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Actuator Length

14.75mm

Contact AC Voltage

250V ac

Switch Configuration

On-On

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

85°C

Width

12mm

Length

14mm

Series

5000

Height

36mm

Standards/Approvals

CECC, CSA, NFVDE, UL, RoHS

Mechanical Life

100000Operations

COO (Country of Origin):
FR

Toggle Switches, Standard Lever


Panel mount switches with a large variety of contact configurations

Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)

Brass actuator and Diallyl Phthalate case

Panel cut-out 6.35 mm

Note

For biased switches '(on)' refers to momentary 'on' position

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy