APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Solder Lug Terminal, 24 V dc, 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.09

(exc. GST)

$43.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$39.09
25 - 49$38.64
50 - 99$37.97
100 - 249$37.26
250 +$36.59

*price indicative

RS Stock No.:
692-8402
Mfr. Part No.:
637H/2K
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

(On)-Off-(On)

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

12.2 mm

Contact AC Voltage

250V ac

Actuator Length

17.5mm

Minimum Operating Temperature

-20°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

55°C

Actuator Material

Nickel Plated Brass

Switch Configuration

(On)-Off-(On)

Width

12mm

Length

14mm

Standards/Approvals

CECC, CSA, NFVDE, RoHS, UL

Height

36mm

Series

600h

Mechanical Life

10000Operations

COO (Country of Origin):
FR

Toggle Switches, Std, 15A Metal Lever


Single and double pole switches with a choice of flat insulated or nickel plated brass levers.

12mm mounting bush

250 ( 1/4 in.) terminals

Brass actuator and Melamine/Polyester case

Silver/Nickel Alloy contacts

Note

For biased switches (on) refers to momentary (on) position

Approvals

UL; CSA

Each
$14.37
Each
$83.71
Each
$36.23
Each
$31.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy