Siemens Toggle Switch, Front Mount, Latching, Screw Terminal
- RS Stock No.:
- 266-9546
- Mfr. Part No.:
- 3SB2000-2DB01
- Brand:
- Siemens
Subtotal (1 unit)*
$84.56
(exc. GST)
$93.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.56 |
*price indicative
- RS Stock No.:
- 266-9546
- Mfr. Part No.:
- 3SB2000-2DB01
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Minimum Operating Temperature | -25°C | |
| Actuator Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, CE, EAC, UL, UKCA | |
| Series | 3SB2 | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Mount Type Front | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Illuminated No | ||
Minimum Operating Temperature -25°C | ||
Actuator Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, CE, EAC, UL, UKCA | ||
Series 3SB2 | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- CZ
The Siemens selector switch is of 16 mm mounting diameter, this round switch is made up of plastic.
Black colour
Mechanical life - 300000 cycles
Related links
- Siemens Toggle Switch Latching, Screw Terminal
- Siemens Toggle Selector Switch - 3 Positions
- APEM Toggle Switch Latching Screw Terminal
- Siemens Toggle Switch, Latching
- APEM Toggle Switch SPDT, Screw Terminal
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac