APEM Toggle Switch, Panel Mount Mount, Latching, SPDT, Screw Terminal
- RS Stock No.:
- 136-6444
- Mfr. Part No.:
- 631H/X2330
- Brand:
- APEM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-6444
- Mfr. Part No.:
- 631H/X2330
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 (Dia.) mm | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -20°C | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA, NF-VDE (EN 61058-1), UL | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Mount Type Panel Mount | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.2 (Dia.) mm | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -20°C | ||
Actuator Material Brass | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA, NF-VDE (EN 61058-1), UL | ||
- COO (Country of Origin):
- FR
APEM Toggle Switch 600H Series
Introducing the 600H Series of Toggle Switch from Apem. These are industrial Toggle Switches with high amperage and available with a metal or insulated lever.
Features and Benefits
• Construction : Terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength.
• Rating : These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC
• Metal or insulated lever
• UL, CSA and NF-VDE (EN 61058-1) approved
Related links
- APEM Toggle Switch Latching Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-Off Screw Terminal, 400 V ac
- APEM Toggle Switch Latching Screw Terminal
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
