RS PRO Toggle Switch, Panel Mount, On-On, DPDT, SPDT, Solder Lug Terminal

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.29

(exc. GST)

$8.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 84 unit(s) shipping from 01 December 2026
  • Plus 100 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$7.29-
50 - 99$7.092%
100 - 249$6.895%
250 - 499$6.708%
500 +$6.5210%

*price indicative

RS Stock No.:
209-9360
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toggle Switch

Contact Configuration

DPDT, SPDT

Switch Operation

On-On

Switch Contact Current

3A

Mount Type

Panel

Terminal Type

Solder Lug

IP Rating

IP67

Illuminated

No

Minimum Operating Temperature

-40°C

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

85°C

Length

8.13mm

Width

6mm

Standards/Approvals

RoHS 2011/65/EU & 2015/863

COO (Country of Origin):
CN

RS PRO Toggle Switch, ON-NONE-ON, SPDT, Solder Lug Mount


Introducing the range of RS PRO sealed 2M series sub-miniature toggle switches, ideal for use in the control of electrical circuits. Toggle switches interrupt the flow of current in an electrical circuit, allowing for both ON-OFF functions in opening or closing the circuit. The toggle switch works by removing contact with the terminal: switching OFF and re-connecting the two for ON.

This high-quality toggle switch is a Single Pole Double Throw (SPDT) ON-NONE-ON

miniature toggle switch with a water-proof sealant preventing dust from getting inside during soldering. With a Solder Lug mount, the RS PRO miniature toggle switch complies with IP67 standards and has a contact rating up to 3A. This toggle switch has a capability to operate between -40°C and 85°C and an electrical life of 30,000 make-and-break cycles. Making it is ideal for a variety of applications such as telecommunications and industrial controls. The RS PRO 2M series sub-miniature toggle switch is an essential component to a range of electrical circuits.

Features and Benefits:


  • The RS PRO toggle switch offers a mechanical life of 30,000 make-and-break cycles

  • An operating temperature range from -40°C to 85°C allowing for use in a wide range of situations

  • ON-NONE-ON switch operation offering two connections

  • SPDT Toggle consists of a single input terminal connecting to 2 output terminals to operate as either an on-off switch or to connect circuits to two varying paths

  • Insulation resistant to 1,000 Ω Min

  • UL, RoHS and Lead-Free compliance

  • IP67 waterproof

  • Actuator Type - 9.40 High

  • Bushing Type - 5.59 High, Flat (thd)

  • Applications:


    The RS PRO miniature toggle switch can be used to control the flow of electrical circuits with the open or close of a current. This toggle switch would be useful in telecommunications and networking equipment for wireless network cards, handheld devices and reset switches. The SPDT toggle switch could also be used in instrumentation to shut-off switches using controllers proving it to be essential in industrial controls such as joysticks, grips and power supplies. This toggle switch can also be used in other circumstances such as elevator controls, boat and marine control panels, catering and medical such as food processing equipment and a wheelchair motor switches. The toggle switch is also used in test and measurement equipment as well as security systems and construction. It’s clear to see how versatile and essential this product is.

    What is an SPDT toggle switch?


    A Single Pole Single Throw (SPDT) switch uses a single input connecting to two output terminals to operate as either an on-off switch or to connect circuits to two varying paths.

    Why would you need an SPDT type toggle switch?


    SPDT Toggle switches can connect circuits to any two paths of which the circuit might function. For example, an SPDT switch may be used for two different functions i.e. a printer from standby to ready.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards and Certifications:


  • RoHS 2011/65/EU & 2015/863

  • IP 67 standards

  • UL94V-0

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy