ABB Toggle Switch, Through Hole Mount, On-On, Screw Terminal
- RS Stock No.:
- 237-5029
- Mfr. Part No.:
- 1SFA611300R2006
- Brand:
- ABB
Subtotal (1 unit)*
$97.18
(exc. GST)
$106.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.18 |
*price indicative
- RS Stock No.:
- 237-5029
- Mfr. Part No.:
- 1SFA611300R2006
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Mount Type | Through Hole | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Illuminated | No | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Length | 58mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Mount Type Through Hole | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Illuminated No | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Length 58mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABB MTS1 series is the non illuminated, maintained function, 2 position modular toggle switch. The colour of the toggle switch is the black and the material used for the bezel is the chrome plastic.
IP degree of protection is the IP66
Mechanical durability is 1 million
- RS Stock No. 2375032
- Mfr. Part No. 1SFA611302R3006
Each
$98.45
- RS Stock No. 2375030
- Mfr. Part No. 1SFA611300R3006
Each
$97.21
- RS Stock No. 2375028
- Mfr. Part No. 1SFA611300R1006 MTS1-10B
Each
$95.47
- RS Stock No. 2099364
Each
$9.01
Related links
- ABB Toggle Switch On-On, Screw Terminal
- ABB Toggle Switch On-On-On Screw Terminal
- APEM Toggle Switch On-On Screw Terminal, 2V dc
- APEM Toggle Switch On-Off-On Screw Terminal, 2V dc
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off Screw Terminal 115 V ac










