ABB Toggle Switch, Panel Mount, (On)-On-(On), DPST, Screw Terminal
- RS Stock No.:
- 231-9390
- Mfr. Part No.:
- 1SFA611301R2006 MTS2-20B
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$951.64
(exc. GST)
$1,046.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $951.64 | $95.164 |
*price indicative
- RS Stock No.:
- 231-9390
- Mfr. Part No.:
- 1SFA611301R2006 MTS2-20B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | (On)-On-(On) | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Illuminated | No | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | (On)-On-(On) | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS, CE | |
| Length | 58mm | |
| Height | 30mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation (On)-On-(On) | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Illuminated No | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration (On)-On-(On) | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals RoHS, CE | ||
Length 58mm | ||
Height 30mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- CN
The ABB modular toggle switch has 3 position momentary function.
spring return to centre
Modular
- RS Stock No. 0428033
- Mfr. Part No. CT47-001N022
Each
$43.42
- RS Stock No. 8126573
- Mfr. Part No. 1NT1-7
Each
$70.68
- RS Stock No. 8199287
- Mfr. Part No. MTE 106 G
Each
$13.85
- RS Stock No. 8424801
- Mfr. Part No. 2TL1-70
Each
$181.10
Related links
- Honeywell Toggle Switch On-Off Screw Terminal
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 28 V dc
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-Off-On Screw Terminal
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal, 2V dc
- TE Connectivity Toggle Switch On-Off Screw Terminal, 250 V ac










