APEM Toggle Switch, Panel Mount, On-On, DPST, Screw Terminal, 2V dc
- RS Stock No.:
- 466-916
- Mfr. Part No.:
- 3546-001N002
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 466-916
- Mfr. Part No.:
- 3546-001N002
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPST | |
| Switch Operation | On-On | |
| Contact Current Rating | 1A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Voltage Rating | 2V dc | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPST | ||
Switch Operation On-On | ||
Contact Current Rating 1A | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Voltage Rating 2V dc | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch, a member of the Toggles category, is a versatile and efficient device. With its double pole configuration, it offers reliable electrical functions in the form of an ON-ON switch. The switch is equipped with levers that come in two options: a standard length of 175 mm or a locking length of 20 mm.
Screw mounting
Bright nickel
Bright nickel
Related links
- APEM Toggle Switch On-On Screw Terminal, 2V dc
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
- APEM Toggle Switch On-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
- APEM Toggle Switch On-Off-On Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal, 2V dc
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
