Honeywell Technologies Toggle Switch, Bushing Mount, (On)-Off, 2RT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5209
- Distrelec Article No.:
- 304-56-868
- Mfr. Part No.:
- 2TL1-2G
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$2,724.86
(exc. GST)
$2,997.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $2,724.86 | $136.243 | - |
| 5 + | $2,452.38 | $122.619 | 9% |
*price indicative
- RS Stock No.:
- 212-5209
- Distrelec Article No.:
- 304-56-868
- Mfr. Part No.:
- 2TL1-2G
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | 2RT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Minimum Operating Temperature | -65°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 26.67mm | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 71°C | |
| Height | 26.7mm | |
| Series | TL | |
| Standards/Approvals | CSA, CE, UL | |
| Length | 30mm | |
| Width | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration 2RT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Minimum Operating Temperature -65°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Actuator Length 26.67mm | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 71°C | ||
Height 26.7mm | ||
Series TL | ||
Standards/Approvals CSA, CE, UL | ||
Length 30mm | ||
Width 33.5mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, On-Off Switch Configuration - 2TL1-2G
This toggle switch provides a straightforward on-off control solution for industrial and electrical systems. It is a bushing-mount, non‑illuminated switching device designed for panel installation where a robust manual disconnect or selection function is required. The unit is suited to applications that demand a Compact mechanical actuator and screw‑type termination for straightforward wiring.
Features and Benefits:
• Two‑pole changeover contact delivering 20 A switching capacity
• Rated for 125V AC and 28V DC enabling AC and DC circuits
• Screw terminals simplify secure electrical connections
• Operates reliably between -65 °C and 71 °C for harsh environments
• Manual on-off action gives clear user control without illumination
• 26.67mm actuator length for accessible mechanical engagement
• Rated for 125V AC and 28V DC enabling AC and DC circuits
• Screw terminals simplify secure electrical connections
• Operates reliably between -65 °C and 71 °C for harsh environments
• Manual on-off action gives clear user control without illumination
• 26.67mm actuator length for accessible mechanical engagement
Applications
• Suitable for control panels requiring a manual disconnect
• Ideal for industrial machinery operator stations
• Used with electrical distribution modules for circuit selection
• Can be used for retrofit replacements in equipment enclosures
• Suitable for test rigs needing clear binary switching
• Ideal for industrial machinery operator stations
• Used with electrical distribution modules for circuit selection
• Can be used for retrofit replacements in equipment enclosures
• Suitable for test rigs needing clear binary switching
What mounting method does it use for panel installation?
It employs a bushing mount that secures the switch through a panel aperture for stable mounting.
How are conductors attached to the device?
Wires are fastened to screw‑type terminals designed for reliable clamping of conductors.
What contact arrangement is provided for circuit wiring?
The unit uses a two‑throw changeover contact configuration allowing connection switching between two circuits.
Is the actuator length suitable for glove use or remote access?
The actuator projects 26.67 mm, offering a reachable lever for manual operation even with protective gloves.
- RS Stock No. 2125233
- Mfr. Part No. 4TL1-1E
Each
$209.06
Honeywell Technologies Toggle Switch, Bushing Mount, On-Off, 4PDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No. 2125235
- Mfr. Part No. 4TL1-2D
Each
$201.54
- RS Stock No. 2125231
- Mfr. Part No. 4TL1-1D
Each
$220.47
Honeywell Technologies Toggle Switch, Bushing Mount, On-Off, 4PDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No. 2125234
- Mfr. Part No. 4TL1-2D
1 Box of 20
$4,030.86
Related links
- Honeywell Toggle Switch On-Off Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac











