Honeywell Technologies Toggle Switch, Bushing Mount, On-On, DPDT, Wire Lead Terminal

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-5165
Mfr. Part No.:
102TL1-3D
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Mount Type

Bushing

Switch Operation

On-On

Contact Configuration

DPDT

Terminal Type

Wire Lead

Illuminated

No

Maximum Operating Temperature

71 °C

Minimum Operating Temperature

-65 °C

Non Compliant

DPDT


The Honeywell TL series DPDT toggle switch having robust design. It is well-suited for many military, aerospace and other demanding applications where reliability is essential. It can work in environments where the panels is subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.

Optional leverlocks

Silver alloy or gold-plated contact options

Prevent electrical shorting

Each
$10.85
1 Pack of 12
$888.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy