NKK Switches Toggle Switch, Panel Mount, (On)-On, DPDT, Solder Terminal, 30 V dc, 125 V ac

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$47.82

(exc. GST)

$52.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$47.82-
5 - 49$46.452%
50 +$44.536%

*price indicative

RS Stock No.:
181-3655
Mfr. Part No.:
WT25S
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

(On)-On

Switch Contact Current

10A

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67, IP60

Illuminated

No

Panel Cutout Size

12.5 mm

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V dc

Actuator Length

17.5mm

Contact AC Voltage

125V ac

Actuator Material

Brass with Chrome Plated

Maximum Operating Temperature

70°C

Switch Configuration

On-(On)

Series

WT

Standards/Approvals

UL, CSA

Mechanical Life

50000Operations

COO (Country of Origin):
CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

WT Series Environmentally Sealed Toggle Switches

10A Power Level, Bushing Mount, Environmentally Sealed, Optional Wire Leads

Available in 10A toggles, 6A push buttons and in 15A rockers.

Anti-jamming design on toggle switches protects contacts from damage caused by excessive downward force on the actuator.

Sealed construction allows for use in outdoor or harsh applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy