NKK Switches Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal, 12 V dc, 125 V ac
- RS Stock No.:
- 354-2816
- Mfr. Part No.:
- G-22AH
- Brand:
- NKK Switches
Get a bulk buy discount
Add 50 more to save $24.00
View bulk pricing optionsSubtotal (1 unit)*
$15.85
(exc. GST)
$17.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $15.85 | - |
| 50 - 99 | $15.37 | $24.00 |
| 100 - 249 | $14.90 | $95.00 |
| 250 - 499 | $14.61 | $310.00 |
| 500 + | $14.27 | $790.00 |
*price indicative
- RS Stock No.:
- 354-2816
- Mfr. Part No.:
- G-22AH
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP68S | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 12V dc | |
| Actuator Length | 3.8mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Glass Fibre Reinforced PA | |
| Switch Configuration | On-Off | |
| Length | 32.4mm | |
| Width | 12.45mm | |
| Standards/Approvals | CE, UL, RoHS, CSA | |
| Height | 23.7mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP68S | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 12V dc | ||
Actuator Length 3.8mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Glass Fibre Reinforced PA | ||
Switch Configuration On-Off | ||
Length 32.4mm | ||
Width 12.45mm | ||
Standards/Approvals CE, UL, RoHS, CSA | ||
Height 23.7mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Toggle Switch G Series (Washable Type)
Ultra-compact - ideal for high density mounting and handheld equipment applications
Fully-sealed moulded construction gives high ingress protection
High contact reliability uses US patented contact mechanism
Gold-plated phosphor-bronze contacts
Standard 0.1in (2.54mm) terminal pitch
Related links
- NKK Switches Toggle Switch Latching Solder Terminal 125 V ac
- NKK Switches Toggle Switch Latching Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch Latching Solder Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 240 V ac
