NKK Switches Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 124-5944
- Mfr. Part No.:
- S6AL
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$45.59
(exc. GST)
$50.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 313 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.59 | - |
| 5 - 19 | $44.82 | 1% |
| 20 - 49 | $43.70 | 4% |
| 50 - 99 | $41.95 | 7% |
| 100 + | $41.08 | 9% |
*price indicative
- RS Stock No.:
- 124-5944
- Mfr. Part No.:
- S6AL
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 (Dia.) mm | |
| Minimum Operating Temperature | -10°C | |
| Actuator Length | 23.5mm | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | DPDT | |
| Series | S | |
| Height | 69.1mm | |
| Standards/Approvals | UL, cULus, CSA | |
| Length | 31.2mm | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.2 (Dia.) mm | ||
Minimum Operating Temperature -10°C | ||
Actuator Length 23.5mm | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration DPDT | ||
Series S | ||
Height 69.1mm | ||
Standards/Approvals UL, cULus, CSA | ||
Length 31.2mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
NKK Switches - S Series Medium Capacity Standard Size Toggle Switches
The NKK Switches S Series Standard-Size Toggles come in low, medium and high capacity models. Ratings for the S Series range from 5A to 30A @ 125 VAC.
The NKK S Series switch design features a sturdy construction with high torque bushings and zinc plated steel covers. NKK toggle switches are designed to perform and withstand tough environments. The full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.
Related links
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-On Solder Terminal 125 V ac
