NKK Switches Toggle Switch, Surface Mount Mount, On-Off-On, SPDT, Solder Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 181-3606
- Mfr. Part No.:
- M2013TJW01
- Brand:
- NKK Switches
Bulk discount available
Subtotal (1 unit)*
$16.02
(exc. GST)
$17.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.02 |
| 5 - 49 | $15.78 |
| 50 + | $15.23 |
*price indicative
- RS Stock No.:
- 181-3606
- Mfr. Part No.:
- M2013TJW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Mount Type | Surface Mount | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Series | M | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Mount Type Surface Mount | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Series M | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Process Sealed Miniature Toggles
6A Power Level & 0.4VA Logic Level
Anti-jamming actuator design protects against mechanism damage from downward force on toggle.
Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other fluids.
O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism
Related links
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal, 125V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal, 125V ac
- NKK Switches Toggle Switch On-On Solder Terminal, 125V ac
- NKK Switches Toggle Switch On-Off Tab Terminal, 125V ac
- NKK Switches Toggle Switch On-(On) Tab Terminal, 125V ac
- NKK Switches Toggle Switch On-Off-On Quick Connect Terminal, 125V ac
- NKK Switches Toggle Switch (On)-Off-(On) Solder Terminal 125V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125V ac
