NKK Switches Toggle Switch, Panel Mount, On-Off-On, SPDT, Quick Connect Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 181-3649
- Mfr. Part No.:
- S3F
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.83
(exc. GST)
$24.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 16 November 2026
- Plus 195 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.83 |
| 5 - 49 | $21.23 |
| 50 + | $20.40 |
*price indicative
- RS Stock No.:
- 181-3649
- Mfr. Part No.:
- S3F
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V dc | |
| Actuator Length | 17.5mm | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPDT | |
| Height | 57.2mm | |
| Length | 30mm | |
| Standards/Approvals | CSA, cULus, UL | |
| Series | S | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V dc | ||
Actuator Length 17.5mm | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPDT | ||
Height 57.2mm | ||
Length 30mm | ||
Standards/Approvals CSA, cULus, UL | ||
Series S | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- PH
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Medium Capacity Standard Size Toggles
5A-50A
Bushing mount or mounting screws.
Available in solder lug, screw lug or quick connect terminals.
Related links
- NKK Switches Toggle Switch On-Off Quick Connect Terminal 125 V ac
- NKK Switches Toggle Switch On-On Quick Connect Terminal 125 V ac
- NKK Switches Toggle Switch On-On Quick Connect Terminal 125 V ac
- NKK Switches Toggle Switch On-On Quick Connect Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Quick Connect Terminal 250 V ac
- NKK Switches Toggle Switch On-On Quick Connect Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
