NKK Switches Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 181-3652
- Mfr. Part No.:
- S7AW
- Brand:
- NKK Switches
Bulk discount available
Subtotal (1 unit)*
$33.04
(exc. GST)
$36.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $33.04 |
| 5 - 49 | $32.24 |
| 50 + | $30.84 |
*price indicative
- RS Stock No.:
- 181-3652
- Mfr. Part No.:
- S7AW
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 17.5mm | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | DPDT | |
| Height | 55.7mm | |
| Series | S | |
| Standards/Approvals | CSA, cULus, UL | |
| Length | 31.2mm | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Actuator Length 17.5mm | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration DPDT | ||
Height 55.7mm | ||
Series S | ||
Standards/Approvals CSA, cULus, UL | ||
Length 31.2mm | ||
- COO (Country of Origin):
- PH
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Medium Capacity Standard Size Panel Seal Toggles
5A-50A
Bushing mount or mounting screws.
Available in solder lug, screw lug or quick connect terminals.
Related links
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal, 125V ac
- NKK Switches Toggle Switch On-On Solder Terminal, 125V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal, 125V ac
- NKK Switches Toggle Switch On-Off Tab Terminal, 125V ac
- NKK Switches Toggle Switch On-(On) Tab Terminal, 125V ac
- NKK Switches Toggle Switch On-Off-On Quick Connect Terminal, 125V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 125V ac
- TE Connectivity Toggle Switch On-(On) Solder Terminal, 125V ac
