TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 20 V dc, 20 V ac

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 units)*

$2,642.30

(exc. GST)

$2,906.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 12 April 2027
  • Plus 200 unit(s) shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$26.423$2,642.30-
200 - 300$25.841$2,584.102%
400 +$25.287$2,528.704%

*price indicative

RS Stock No.:
164-8730
Mfr. Part No.:
FTD59G04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

400mA

Mount Type

Panel

Terminal Type

Solder

Panel Cutout Size

6.2 mm

Minimum Operating Temperature

-20°C

Actuator Length

10.5mm

Contact AC Voltage

20V ac

Contact DC Voltage

20V dc

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

+80°C

Length

10.5mm

Series

FTD

Standards/Approvals

CSA, RoHS, UL 94V-0

Mechanical Life

100000Operations

COO (Country of Origin):
JP

Toggle Switches, Min, Locking Lever


Switches with a locking lever that is retained in one switch position and may only change over by being drawn out (against a spring retainer) and guided into the other position thus preventing accidental switching

Gold contacts: Stock nos: 317-572 & 317-588

Silver contacts: Stock no: 317-601

Glass Filled Polyester case

Note

For biased switches '(on)' refers to momentary 'on' position

Approvals

CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy