TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 24 V dc, 20 V ac

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$9.17

(exc. GST)

$10.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$9.17-
25 - 49$8.893%
50 - 99$8.606%
100 - 249$8.447%
250 +$8.289%

*price indicative

RS Stock No.:
710-9416
Mfr. Part No.:
3-1825137-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

(On)-Off-(On)

Switch Contact Current

400mA

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP68S

Illuminated

No

Panel Cutout Size

6.35 mm

Actuator Length

10.41mm

Minimum Operating Temperature

-30°C

Contact AC Voltage

20V ac

Contact DC Voltage

24V dc

Switch Configuration

(On)-Off-(On)

Actuator Material

Nickel

Maximum Operating Temperature

85°C

Standards/Approvals

EN, RoHS, IEC, UL, cULus

Width

0.27in

Length

0.50in

Mechanical Life

6000Cycles

Panel Mount Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Each (In a Box of 100)
$28.785

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy