TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 164-8153
- Distrelec Article No.:
- 304-61-701
- Mfr. Part No.:
- 5-6437630-5
- Brand:
- TE Connectivity
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$5,524.60
(exc. GST)
$6,077.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 August 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $55.246 | $5,524.60 | - |
| 200 - 300 | $54.031 | $5,403.10 | 2% |
| 400 + | $52.871 | $5,287.10 | 4% |
*price indicative
- RS Stock No.:
- 164-8153
- Distrelec Article No.:
- 304-61-701
- Mfr. Part No.:
- 5-6437630-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.2 mm | |
| Actuator Length | 10.5mm | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | (On)-Off-(On) | |
| Standards/Approvals | RoHS | |
| Series | F | |
| Width | 8mm | |
| Length | 14.8mm | |
| Height | 10.5mm | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.2 mm | ||
Actuator Length 10.5mm | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration (On)-Off-(On) | ||
Standards/Approvals RoHS | ||
Series F | ||
Width 8mm | ||
Length 14.8mm | ||
Height 10.5mm | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- JP
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
Related links
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Wire Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 250 V ac
