TE Connectivity Toggle Switch, Panel Mount, On-On, 4PDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 164-8119
- Distrelec Article No.:
- 304-52-901
- Mfr. Part No.:
- 3-6437630-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$4,321.50
(exc. GST)
$4,753.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 200 | $86.43 | $4,321.50 | - |
| 250 + | $77.787 | $3,889.35 | 10% |
*price indicative
- RS Stock No.:
- 164-8119
- Distrelec Article No.:
- 304-52-901
- Mfr. Part No.:
- 3-6437630-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 4PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.2 mm | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 10.5mm | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-On | |
| Actuator Material | Chrome Plated Brass | |
| Width | 14.8mm | |
| Standards/Approvals | RoHS | |
| Series | F | |
| Length | 23mm | |
| Height | 10.5mm | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 4PDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.2 mm | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 10.5mm | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-On | ||
Actuator Material Chrome Plated Brass | ||
Width 14.8mm | ||
Standards/Approvals RoHS | ||
Series F | ||
Length 23mm | ||
Height 10.5mm | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- JP
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.
- RS Stock No. 7455719
- Mfr. Part No. 3-6437630-5
Each
$66.46
- RS Stock No. 7455659
- Mfr. Part No. 2-6437630-0
Each
$17.75
- RS Stock No. 0316995
- Mfr. Part No. F4TN0904
Each
$42.13
- RS Stock No. 8199259
- Mfr. Part No. MTA 406 N
Each
$21.47
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Wire Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac









