TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 12 V dc, 250 V ac

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $152.40

View bulk pricing options

Subtotal (1 box of 100 units)*

$3,462.80

(exc. GST)

$3,809.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$34.628$3,462.80-
200 - 300$33.866$3,386.60$152.40
400 +$33.139$3,313.90$595.60

*price indicative

RS Stock No.:
164-4238
Distrelec Article No.:
304-54-820
Mfr. Part No.:
6-6437630-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-On

Switch Contact Current

14mA

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67, IP68

Illuminated

No

Panel Cutout Size

6.2 mm

Contact DC Voltage

12V dc

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Length

10.5mm

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

+70°C

Switch Configuration

On-On

Series

FT

Standards/Approvals

CSA, RoHS, UL 94V-0

Mechanical Life

50000Cycles

COO (Country of Origin):
JP

Toggle Switches, Min, Professional


Slow make-and-break action

Chrome-plated lever

Solder bucket terminals

A waterproof cover stock no. 321-212 is available (see accessories)

Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts

0.4VA max load

Glass Filled Polyester case

Note

Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position

Approvals

CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy