TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 250 V ac

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $27.75

View bulk pricing options

Subtotal (1 unit)*

$75.07

(exc. GST)

$82.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$75.07-
25 - 49$73.96$27.75
50 +$72.05$151.00

*price indicative

RS Stock No.:
745-5577
Mfr. Part No.:
4-6437630-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-Off-(On)

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

6.2 mm

Minimum Operating Temperature

-20°C

Actuator Length

10.5mm

Contact AC Voltage

250V ac

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

70°C

Switch Configuration

On-Off-(On)

Series

F

Width

13mm

Standards/Approvals

RoHS

Length

14.8mm

Height

10.5mm

Mechanical Life

50000Cycles

TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series


FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy