TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Lead Wire Terminal, 250 V ac
- RS Stock No.:
- 473-856
- Mfr. Part No.:
- 3-6437630-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
$888.56
(exc. GST)
$977.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $888.56 | $74.047 |
*price indicative
- RS Stock No.:
- 473-856
- Mfr. Part No.:
- 3-6437630-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Lead Wire | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPDT | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Series | Alcoswitch F | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Lead Wire | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPDT | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Series Alcoswitch F | ||
- COO (Country of Origin):
- CN
The TE Connectivity Toggle switch stands as a reliable component for various applications requiring dependable electrical control. Designed with a double pole - double throw configuration, this switch offers versatility in activating multiple circuits. The robust construction features a waterproof design, ensuring longevity even in challenging environments. Equipped with copper alloy contacts and silver plating, this switch provides excellent conductivity while maintaining a low contact resistance. With its vertical actuation and locking lever style, the toggle switch delivers a precise and secure operation, making it an invaluable addition to your electrical systems.
Waterproof design prevents moisture ingress
Robust construction ensures durability and reliability
Low contact resistance enhances electrical performance
Vertical actuation allows for intuitive operation
Locking lever style provides secure toggling action
Double pole - double throw configuration enables circuit versatility
Compatibility with various mounting types simplifies integration
Suitable for a wide range of applications including automotive and industrial
- RS Stock No. 0473955
- Mfr. Part No. 2-1437558-0
1 Pack of 15
$607.25
- RS Stock No. 0316989
- Mfr. Part No. FTN0904
Each
$21.04
- RS Stock No. 0344710
- Mfr. Part No. FTPA0904
Each
$29.15
- RS Stock No. 0224372
- Mfr. Part No. 646H/2-5
Each
$44.08
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On SPDT 28 V dc, 250 V ac












