APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V
- RS Stock No.:
- 763-746
- Mfr. Part No.:
- 3547-001N002
- Brand:
- APEM
Subtotal (1 unit)*
$79.36
(exc. GST)
$87.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.36 |
*price indicative
- RS Stock No.:
- 763-746
- Mfr. Part No.:
- 3547-001N002
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP64, IP67, IP69K | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 250V | |
| Actuator Length | 17.5mm | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Width | 32mm | |
| Standards/Approvals | CECC 96000 | |
| Series | 3500 | |
| Length | 71.1mm | |
| Height | 23mm | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP64, IP67, IP69K | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 250V | ||
Actuator Length 17.5mm | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Width 32mm | ||
Standards/Approvals CECC 96000 | ||
Series 3500 | ||
Length 71.1mm | ||
Height 23mm | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- FR
The APEM Toggle switch is a high-performance environmentally sealed device designed for reliable operation in demanding conditions, ensuring durability and efficiency across various applications.
Operates smoothly with a mechanical life of 40,000 cycles
Sealed to IP67 and IP69K for enhanced moisture resistance
Supports a wide operating temperature range from -40 °C to +85 °C
Features silver alloy contacts for improved conductivity
Provides a maximum current rating of 15 A at 28 VDC for heavy-duty applications
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal 250 V ac
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
- APEM Toggle Switch On-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal, 2V dc
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
