APEM Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal, 2V dc
- RS Stock No.:
- 466-912
- Mfr. Part No.:
- 3531-001N002
- Brand:
- APEM
Subtotal (1 bag of 50 units)*
$3,306.39
(exc. GST)
$3,637.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,306.39 | $66.128 |
*price indicative
- RS Stock No.:
- 466-912
- Mfr. Part No.:
- 3531-001N002
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Contact Current Rating | 1A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Voltage Rating | 2V dc | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Contact Current Rating 1A | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Voltage Rating 2V dc | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch is an essential component in the world of electrical systems. This versatile switch falls under the category of Toggles, providing a reliable and efficient solution for various applications.
Single Pole
Bright nickel
Bright nickel
Related links
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
- APEM Toggle Switch On-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-Off-On Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal, 2V dc
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal, 2V dc
