APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Tab Terminal, 24 V dc, 28 V ac
- RS Stock No.:
- 692-8446
- Mfr. Part No.:
- 3637NF/2
- Brand:
- APEM
Get a bulk buy discount
Add 25 more to save $25.25
View bulk pricing optionsSubtotal (1 unit)*
$48.91
(exc. GST)
$53.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 280 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $48.91 | - |
| 25 - 49 | $47.90 | $25.25 |
| 50 - 99 | $46.43 | $124.00 |
| 100 - 249 | $45.31 | $360.00 |
| 250 + | $44.31 | $1,150.00 |
*price indicative
- RS Stock No.:
- 692-8446
- Mfr. Part No.:
- 3637NF/2
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 12A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 17.5mm | |
| Contact AC Voltage | 28V ac | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Switch Configuration | (On)-Off-(On) | |
| Length | 14mm | |
| Standards/Approvals | UL, RoHS, NFVDE, CSA, CECC | |
| Width | 12mm | |
| Height | 36mm | |
| Series | 3600 | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 12A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 17.5mm | ||
Contact AC Voltage 28V ac | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Switch Configuration (On)-Off-(On) | ||
Length 14mm | ||
Standards/Approvals UL, RoHS, NFVDE, CSA, CECC | ||
Width 12mm | ||
Height 36mm | ||
Series 3600 | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- FR
3600NF Series - Sealed IP65
Sealed toggle switches with solid silver contacts especially suitable for external applications
An internal o-ring together with the sealing boot provides a double level of protection
0.25in. solder/quick connect terminals
Brass actuator and Phenolic case
Approvals
UL
Related links
- APEM Toggle Switch On-Off-On Tab Terminal 28 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 28 V ac
- APEM Toggle Switch On-On Tab Terminal 28 V ac
- APEM Toggle Switch On-Off Tab Terminal 28 V ac
- APEM Toggle Switch On-Off Tab Terminal 28 V ac
- APEM Toggle Switch On-On Tab Terminal 28 V ac
- APEM Toggle Switch On-On Tab Terminal 28 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
