APEM Toggle Switch, Panel Mount, On-On, DPST, Screw Terminal, 28 V dc, 250 V ac

Subtotal (1 unit)*

$26.70

(exc. GST)

$29.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.70

*price indicative

RS Stock No.:
428-038
Mfr. Part No.:
CT46-001N022
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPST

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Screw

IP Rating

IP67

Panel Cutout Size

12.5 mm

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switch Configuration

On-On

Maximum Operating Temperature

85°C

Standards/Approvals

UL Approved

Length

22.7mm

Series

CT

Mechanical Life

40Cycles

COO (Country of Origin):
FR
The APEM Sealed toggle switches feature front sealing to IP67. They can operate within a temperature range of -40°C to +85°C and have a mechanical life of 40,000 cycles. The maximum torque applied to the nut is 2 Nm. The switches offer a maximum current/voltage rating with a resistive load and electrical life at full load, as detailed in the table. The initial contact resistance is 50 mΩ maximum, and the insulation resistance is 1,000 MΩ minimum at 500 VDC.

Completely sealed switching chamber

Three types of terminals

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy