Stanley 250mm Snips for Aluminium, Leather, Steel, Cardboard, Rubber, Polyvinyl Chloride

Subtotal (1 unit)*

$55.95

(exc. GST)

$61.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.95

*price indicative

RS Stock No.:
279-2222
Mfr. Part No.:
2-14-564
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Cut Type

Right

Product Type

Snips

Overall Length

250mm

Cutting Capacity

0.7 → 12 mm

Handle Type

Comfort Grip

Material Cut

Aluminium, Leather, Steel, Cardboard, Rubber, Polyvinyl Chloride

Blade Finish

Chrome

Blade Material

Chrome Molybdenum Steel

Standards/Approvals

ANSI

RoHS Status: Exempt

COO (Country of Origin):
TW
The Stanley Universal bi-material cutting shears with compound cutting mechanism for right-handed cutting. It has serrated cutting edges prevent slipping when cutting.

Double pivot action for high cutting power

Automatic single handed ratchet release with a simple press of the handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy