Stanley 250mm Snips for Rubber, Aluminium, Steel, Polyvinyl Chloride, Leather, Cardboard
- RS Stock No.:
- 279-2220
- Mfr. Part No.:
- 2-14-562
- Brand:
- Stanley
Subtotal (1 unit)*
$51.74
(exc. GST)
$56.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.74 |
*price indicative
- RS Stock No.:
- 279-2220
- Mfr. Part No.:
- 2-14-562
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Snips | |
| Cut Type | Left | |
| Overall Length | 250mm | |
| Cutting Capacity | 0.7 → 12 mm | |
| Handle Type | Comfort Grip | |
| Material Cut | Rubber, Aluminium, Steel, Polyvinyl Chloride, Leather, Cardboard | |
| Blade Finish | Chrome | |
| Blade Material | Chrome Molybdenum Steel | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Snips | ||
Cut Type Left | ||
Overall Length 250mm | ||
Cutting Capacity 0.7 → 12 mm | ||
Handle Type Comfort Grip | ||
Material Cut Rubber, Aluminium, Steel, Polyvinyl Chloride, Leather, Cardboard | ||
Blade Finish Chrome | ||
Blade Material Chrome Molybdenum Steel | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stanley Universal bi-material cutting shears with compound cutting mechanism for left-handed cutting. It has serrated cutting edges prevent slipping when cutting.
Double pivot action for high cutting power
Automatic single handed ratchet release with a simple press of the handles
Related links
- Stanley 250mm Snips for Leather Rubber Cardboard, Polyvinyl Chloride
- Stanley 250mm Snips for Aluminium Steel Rubber, Polyvinyl Chloride
- Stanley 250mm Snips for Polyvinyl Chloride Aluminium Rubber, Steel
- Stanley 250mm Snips for Aluminium Cardboard Steel, Polyvinyl Chloride
- Stanley 250mm Snips for Steel Rubber Leather, Polyvinyl Chloride
- Stanley 300mm Snips for Polyvinyl Chloride Leather Rubber, Aluminium
- Stanley 250mm Snips for Leather Copper
- Facom 205 mm Tin Snip for Cardboard Steel Aluminium, Leather
