Subtotal (1 unit)*
$75.49
(exc. GST)
$83.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $75.49 |
*price indicative
- RS Stock No.:
- 233-1400
- Mfr. Part No.:
- 1114 250
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tin Snip | |
| Overall Length | 250mm | |
| Cutting Capacity | 60 kgf/mm² | |
| Blade Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tin Snip | ||
Overall Length 250mm | ||
Cutting Capacity 60 kgf/mm² | ||
Blade Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA tin snips straight narrow blades. Tin Snips have a high cutting capability that is much greater than the strength of the user.
Overall length 350mm
Cutting capacity 60 Kgf/mm²
