Teng Tools 250mm Tin Snip for Stainless Steel

Subtotal (1 unit)*

$103.45

(exc. GST)

$113.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.45

*price indicative

RS Stock No.:
101-310
Mfr. Part No.:
490
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tin Snip

Cut Type

Straight

Overall Length

250mm

Cutting Capacity

1.5 mm

Handle Type

Bi-Material

Material Cut

Stainless Steel

Blade Material

Steel, Chrome Molybdenum Alloy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools tin snip made from chrome molybdenum alloy steel drop forged cutting blades which cuts up to 1.5 mm steel or 0.9mm stainless steel with spring loaded high leverage handles for increased cutting capacity.

Safety lock for safe storage

Straight blade type

Bi-material grip for more comfortable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy