BETA 200mm Tin Snip

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
233-1396
Mfr. Part No.:
1112 200
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Tin Snip

Overall Length

200mm

Cutting Capacity

60 kgf/mm²

Blade Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

The BETA tin snips straight wide blades. Tin Snips have a high cutting capability that is much greater than the strength of the user.

Overall length 200mm

Cutting capacity 60 Kgf/mm²

  • RS Stock No. 0796203
  • Mfr. Part No. T4536 08
Each
$56.03
  • RS Stock No. 5099487
  • Mfr. Part No. M3R
Each
$104.57
  • RS Stock No. 2581028
  • Mfr. Part No. 73800227
Each
$55.02
  • RS Stock No. 1253784
  • Mfr. Part No. D15AL
Each
$69.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy