SAM 250mm Shears

Subtotal (1 unit)*

$185.12

(exc. GST)

$203.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.12

*price indicative

RS Stock No.:
221-5175
Mfr. Part No.:
358-25-D
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Cut Type

Right

Product Type

Shears

Overall Length

250mm

Cutting Capacity

10 mm

Blade Finish

Chrome Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM wo-way sheet metal shears has Forged blades of chrome-vanadium steel and Recessed return spring for spacing between the spouts.

Closing lock

Bi-material branches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy