Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 225-2197
- Mfr. Part No.:
- 964BA/L
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Cut Type | Straight | |
| Product Type | Shears | |
| Overall Length | 510mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Cut Type Straight | ||
Product Type Shears | ||
Overall Length 510mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 964BA is universal shears for barrels. The overall length of the shears is 510 mm.
For opening edged metal barrels
The shears is Sparkproof
