Channellock 244mm Tin Snip for Yes

Subtotal (1 unit)*

$149.94

(exc. GST)

$164.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.94

*price indicative

RS Stock No.:
204-3824
Mfr. Part No.:
610FR
Brand:
Channellock
Find similar products by selecting one or more attributes.
Select all

Brand

Channellock

Product Type

Tin Snip

Overall Length

244mm

Cutting Capacity

18ga cold rolled steel, 22ga stainless Steel

Material Cut

Yes

Standards/Approvals

No

COO (Country of Origin):
US

Channellock Aviation Snips Right Offset 244mm


The Channel lock right aviation snip make cleaner curved and straight cuts with minimum effort. It has 244 mm overall length.

Precision cutting cuts straight and right curves with ease in right hand

Double overwind spring for long-lasting durability

Comfort grips designed for durability with high tensile steel handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy