Teng Tools 182mm Tin Snip for Steel
- RS Stock No.:
- 810-098
- Mfr. Part No.:
- 493-7N
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$88.61
(exc. GST)
$97.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.61 |
*price indicative
- RS Stock No.:
- 810-098
- Mfr. Part No.:
- 493-7N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tin Snip | |
| Cut Type | Straight | |
| Overall Length | 182mm | |
| Cutting Capacity | 1.5 mm | |
| Material Cut | Steel | |
| Handle Type | Bi-Material | |
| Blade Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tin Snip | ||
Cut Type Straight | ||
Overall Length 182mm | ||
Cutting Capacity 1.5 mm | ||
Material Cut Steel | ||
Handle Type Bi-Material | ||
Blade Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools Compact tin snip offers a reliable solution for precise cutting tasks. Its ergonomic design combined with robust construction makes it an Ideal choice for professionals and DIY enthusiasts alike.
Drop forged from chrome molybdenum alloy steel for durability
Serrated edges enhance cutting performance and lifespan
Cuts materials up to 1.5 mm steel and 0.9 mm stainless steel
Bi-material grip and spring-loaded mechanism improve comfort and efficiency
Quick release safety lock prevents accidental opening
Related links
- Teng Tools 182mm Tin Snip for Steel
- Teng Tools 190mm Tin Snip for Steel
- Teng Tools 250mm Tin Snip for Stainless Steel
- Knipex 190 mm Tin Snip for Iron Sheets, Not Suitable For Steel Wire
- RS PRO 250mm Tin Snip for Stainless Steel
- BETA 250mm Tin Snip for Stainless Steel
- Wiss 250 mm Tin Snip for Stainless Steel
- Channellock 248mm Tin Snip for Stainless Steel
