Subtotal (1 unit)*
$48.07
(exc. GST)
$52.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.07 |
*price indicative
- RS Stock No.:
- 470-258
- Mfr. Part No.:
- P128-19
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Cut Type | Straight | |
| Product Type | Tin Snip | |
| Overall Length | 190mm | |
| Cutting Capacity | 35 mm | |
| Material Cut | Wood | |
| Handle Type | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Cut Type Straight | ||
Product Type Tin Snip | ||
Overall Length 190mm | ||
Cutting Capacity 35 mm | ||
Material Cut Wood | ||
Handle Type Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Bahco Tin Snip, 35mm Cutting Capacity, 190mm Overall Length - P128-19
This tin snip is a Compact cutting hand tool designed to perform straight-line cuts in wood within light-duty contexts. It combines a plastic handle for manual operation with a blade configured for straight cutting, offering a practical solution for tradespeople and technicians needing a portable implement for timber trimming tasks.
Features and Benefits:
• Plastic handle improves grip comfort during repetitive use
• Straight cutting profile produces accurate linear cuts
• Cuts wood up to 35mm for modest thickness material
• Overall length 190mm for confined workspace access
• Compact form supports ease of storage and transport
• Straight cutting profile produces accurate linear cuts
• Cuts wood up to 35mm for modest thickness material
• Overall length 190mm for confined workspace access
• Compact form supports ease of storage and transport
Applications
• Suitable for trimming wooden mouldings and battens
• Ideal for on-site carpentry adjustments in tight areas
• Used for cutting thin wooden strips during repairs
• Can be used for precision wood trimming in installations
• Used with handheld tasks requiring straightforward linear cuts
• Ideal for on-site carpentry adjustments in tight areas
• Used for cutting thin wooden strips during repairs
• Can be used for precision wood trimming in installations
• Used with handheld tasks requiring straightforward linear cuts
What is the maximum timber thickness this tool can process?
It is rated to cut wood material up to 35mm thickness.
How does the tool handle confined or tight workspaces?
Its 190mm overall length reduces interference and allows access in restricted areas.
What cutting style should I expect when using this tool?
The blade is designed for straight cuts to produce linear edges without curved profiles.
What type of grip does the tool provide for manual operation?
The tool uses a plastic handle intended to offer secure manual control during use.
Related links
- RS PRO 205mm Tin Snip for Wood Sticks Cord Cardboard Rope
- Teng Tools 190mm Tin Snip for Steel
- RS PRO 145mm Tin Snip for Cardboard Dowel Rod Rope, Wood Sticks
- RS PRO Tin Snip for Wire
- Channellock 244mm Tin Snip for Yes
- RS PRO 250mm Tin Snip for Stainless Steel
- Bessey 190 mm Tin Snip for Wire
- Irwin 250 mm Tin Snip for Sheet Metal
