OPTIBELT 1778 14MHP 55 Timing Belt 127 Teeth, 1.78 m Length, 55 mm Width
- RS Stock No.:
- 217-0568
- Mfr. Part No.:
- 1778 14MHP 55
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$699.38
(exc. GST)
$769.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $699.38 | - |
| 13 - 24 | $689.59 | 1% |
| 25 + | $675.60 | 3% |
*price indicative
- RS Stock No.:
- 217-0568
- Mfr. Part No.:
- 1778 14MHP 55
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14MHP | |
| Pitch | 14mm | |
| Number of Teeth | 127 | |
| Cord Material | Rubber | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Width | 55mm | |
| Belt Length | 1.78m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 1.78m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14MHP | ||
Pitch 14mm | ||
Number of Teeth 127 | ||
Cord Material Rubber | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Width 55mm | ||
Belt Length 1.78m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 1.78m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt high performance timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1778 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 1778 14M 55 Timing Belt 127 Teeth 55 mm Width
- OPTIBELT 1778 14MHP 85 Timing Belt 127 Teeth 85 mm Width
- OPTIBELT 1778 14MHP 40 Timing Belt 127 Teeth 40 mm Width
- SKF PHG 1778-14M-55 Timing Belt 127 Teeth 55 mm Width
- OPTIBELT 2100 14MHP 55 Timing Belt 150 Teeth 55 mm Width
- OPTIBELT 1400 14MHP 55 Timing Belt 100 Teeth 55 mm Width
- OPTIBELT 2800 14MHP 55 Timing Belt 200 Teeth 55 mm Width
- OPTIBELT 4326 14MHP 55 Timing Belt 309 Teeth 55 mm Width
