OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 28 Tooth
- RS Stock No.:
- 239-5239
- Mfr. Part No.:
- TB 28 14M 55
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$197.80
(exc. GST)
$217.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.80 |
*price indicative
- RS Stock No.:
- 239-5239
- Mfr. Part No.:
- TB 28 14M 55
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 28 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 14mm | |
| Pitch Circle Diameter | 124.78mm | |
| Flange Diameter | 128mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 55mm | |
| Outside Diameter | 122.12mm | |
| Bore Type | Tapered | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 28 | ||
Product Type Timing Belt Pulley | ||
Pitch 14mm | ||
Pitch Circle Diameter 124.78mm | ||
Flange Diameter 128mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 55mm | ||
Outside Diameter 122.12mm | ||
Bore Type Tapered | ||
Standards/Approvals RoHS | ||
The Optibelt HTD(High Torque Drive) pulley for taper bushings has metric profile 14M. It has 28 number of tooth and 14 mm pitch.
Belt width is 55 mm
4F type
Taper bushing 2012
Material Steel
Related links
- OPTIBELT Timing Belt Pulley Steel 115 mm 14 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 85 mm 14 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 38 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 30 Tooth
