Siemens 6FB1104-0AT02-0AB0 Timing Belt 45 m Length, 12 mm Width

Subtotal (1 unit)*

$1,164.37

(exc. GST)

$1,280.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,164.37

*price indicative

RS Stock No.:
287-3464
Mfr. Part No.:
6FB1104-0AT02-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Timing Belt

Belt Section

STS-S8M

Series

SIDOOR

Belt Length

45m

Belt Width

12mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Toothed belt is a single toothed STS Super torque toothed belt designed for use in SIDOOR systems. With a length of 45 meters and a width of 14 mm.

RoHS compliant

  • RS Stock No. 2873460
  • Mfr. Part No. 6FB1104-0AT01-0AB0
Each
$259.58
  • RS Stock No. 2873470
  • Mfr. Part No. 6FB1104-0AT04-0AB0
Each
$3,768.10
  • RS Stock No. 2873467
  • Mfr. Part No. 6FB1104-0AT03-0AB0
Each
$304.06
  • RS Stock No. 2873472
  • Mfr. Part No. 6FB1104-0AT05-0AB0
Each
$362.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy