OPTIBELT 1280 8MDC 62 Timing Belt 160 Teeth, 1.28 m Length, 62 mm Width
- RS Stock No.:
- 231-2070
- Mfr. Part No.:
- 1280 8MDC 62
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$1,190.35
(exc. GST)
$1,309.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,190.35 |
*price indicative
- RS Stock No.:
- 231-2070
- Mfr. Part No.:
- 1280 8MDC 62
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MDC | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 160 | |
| Cord Material | Carbon | |
| Material | PUR | |
| Series | Delta chain | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.28m | |
| Belt Width | 62mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MDC | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 160 | ||
Cord Material Carbon | ||
Material PUR | ||
Series Delta chain | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.28m | ||
Belt Width 62mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 1280mm length, width is 62 mm and height is 160 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
- RS Stock No. 2312082
- Mfr. Part No. 2200 8MDC 62
Each
$2,082.32
- RS Stock No. 2312081
- Mfr. Part No. 1792 8MDC 62
Each
$1,776.89
- RS Stock No. 2312065
- Mfr. Part No. 1200 8MDC 62
Each
$1,313.19
- RS Stock No. 2171585
- Mfr. Part No. 400 S8M 1280
Each
$235.10
Related links
- OPTIBELT 1280 8MDC 36 Timing Belt 160 Teeth 36 mm Width
- OPTIBELT 1280 8MDC 21 Timing Belt 160 Teeth 21 mm Width
- Gates PCV 8MGT 1280 62 Timing Belt 160 Teeth 62 mm Width
- OPTIBELT 1280 D8M 20 Double Sided Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 D8M 30 Double Sided Timing Belt 160 Teeth 30 mm Width
- Gates PCV 8MGT 1280 12 Timing Belt 160 Teeth 12 mm Width
- Contitech 1280 8M 50 Timing Belt 160 Teeth 50 mm Width
- Contitech CTD 1280-8M-21 Timing Belt 160 Teeth 21 mm Width









