OPTIBELT 1600 8MDC 21 Timing Belt 200 Teeth, 1.6 m Length, 21 mm Width
- RS Stock No.:
- 231-2075
- Mfr. Part No.:
- 1600 8MDC 21
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$545.06
(exc. GST)
$599.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.06 |
*price indicative
- RS Stock No.:
- 231-2075
- Mfr. Part No.:
- 1600 8MDC 21
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MDC | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 200 | |
| Material | Polyurethane | |
| Cord Material | Carbon | |
| Series | Delta chain | |
| Belt Width | 21mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.6m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MDC | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 200 | ||
Material Polyurethane | ||
Cord Material Carbon | ||
Series Delta chain | ||
Belt Width 21mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.6m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 1600mm length, width is 21 mm and height is 200 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- OPTIBELT 1600 8MDC 36 Timing Belt 200 Teeth 36 mm Width
- Gates PCV 8MGT 1600 21 Timing Belt 200 Teeth 21 mm Width
- OPTIBELT 1600 D8M 50 Double Sided Timing Belt 200 Teeth 50 mm Width
- OPTIBELT 1600 D8M 20 Double Sided Timing Belt 200 Teeth 20 mm Width
- OPTIBELT 1600 D8M 30 Double Sided Timing Belt 200 Teeth 30 mm Width
- OPTIBELT 1120 8MDC 21 Timing Belt 140 Teeth 21 mm Width
- OPTIBELT 1280 8MDC 21 Timing Belt 160 Teeth 21 mm Width
- OPTIBELT 1440 8MDC 21 Timing Belt 180 Teeth 21 mm Width
