OPTIBELT 1280 D8M 20 Double Sided Timing Belt 160 Teeth, 1.28 m Length, 20 mm Width
- RS Stock No.:
- 217-0267
- Mfr. Part No.:
- 1280 D8M 20
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $30.81
View bulk pricing optionsSubtotal (1 unit)*
$348.25
(exc. GST)
$383.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $348.25 | - |
| 13 - 24 | $345.88 | $30.81 |
| 25 + | $340.43 | $195.50 |
*price indicative
- RS Stock No.:
- 217-0267
- Mfr. Part No.:
- 1280 D8M 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | D8M | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 160 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Belt Width | 20mm | |
| Belt Length | 1.28m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section D8M | ||
Product Type Double Sided Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 160 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Belt Width 20mm | ||
Belt Length 1.28m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 160 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1280 D8M 30 Double Sided Timing Belt 160 Teeth 30 mm Width
- RS PRO Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 D8M 50 Double Sided Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 1280 8MDC 21 Timing Belt 160 Teeth 21 mm Width
- OPTIBELT 1280 8MDC 36 Timing Belt 160 Teeth 36 mm Width
- OPTIBELT 1280 D8M 85 Double Sided Timing Belt 160 Teeth 85 mm Width
- OPTIBELT 1280 8MDC 62 Timing Belt 160 Teeth 62 mm Width
- Contitech 1280 8M 20 CXP Timing Belt 160 Teeth 50 mm Width
