Contitech 90 XL 037 Timing Belt 45 Teeth, 228.6 mm Length, 9.4 mm Width
- RS Stock No.:
- 474-9440
- Mfr. Part No.:
- 90 XL 037
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.13
(exc. GST)
$10.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 73 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $9.13 | - |
| 25 - 49 | $9.01 | 1% |
| 50 + | $8.92 | 2% |
*price indicative
- RS Stock No.:
- 474-9440
- Mfr. Part No.:
- 90 XL 037
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 45 | |
| Material | Rubber | |
| Cord Material | Glass Cord | |
| Series | Conti Synchrobelt | |
| Belt Width | 9.4mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Length | 228.6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 45 | ||
Material Rubber | ||
Cord Material Glass Cord | ||
Series Conti Synchrobelt | ||
Belt Width 9.4mm | ||
Minimum Operating Temperature -20°C | ||
Belt Length 228.6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Related links
- SKF PHG 90-XL-037 Timing Belt 45 Teeth 9.4 mm Width
- OPTIBELT 90 XL 037 Timing Belt 45 Teeth 9.4 mm Width
- OPTIBELT 90 XL 025 Timing Belt 45 Teeth 6.35 mm Width
- OPTIBELT 90 XL 031 Timing Belt 45 Teeth 7.87 mm Width
- OPTIBELT 180 XL 037 Timing Belt 90 Teeth 9.4 mm Width
- Contitech 180 XL 037 Timing Belt 90 Teeth 9.4 mm Width
- Contitech 160 XL 037 Timing Belt 80 Teeth 9.4 mm Width
- Contitech 130 XL 037 Timing Belt 65 Teeth 9.4 mm Width
