OPTIBELT 90 XL 037 Timing Belt 45 Teeth, 228.6 mm Length, 9.4 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.81

(exc. GST)

$9.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$8.81
13 - 24$8.74
25 +$8.56

*price indicative

RS Stock No.:
204-3175
Mfr. Part No.:
90 XL 037
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

XL

Product Type

Timing Belt

Pitch

5.08mm

Number of Teeth

45

Cord Material

Glass

Material

Rubber

Series

ZR

Belt Width

9.4mm

Pitch Length

5.08mm

Minimum Operating Temperature

-30°C

Belt Length

228.6mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt Timing Belt has 228mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.

Pitch length 228mm

High level of tensile strength

Maximum angle misalignment of 0.67° (depending on width)

Maintenance-free

Established worldwide

For low levels of strain

Section standardised: ISO 5296 / ISO 5294

Standard roll length: 30 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy