SKF PHG 260-XL-S1800 Timing Belt 130 Teeth, 660.4 mm Length, 457.2 mm Width
- RS Stock No.:
- 464-304
- Mfr. Part No.:
- PHG 260-XL-S1800
- Brand:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 464-304
- Mfr. Part No.:
- PHG 260-XL-S1800
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 130 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 660.4mm | |
| Belt Width | 457.2mm | |
| Pitch Length | 5.08mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 130 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 660.4mm | ||
Belt Width 457.2mm | ||
Pitch Length 5.08mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 260-XL-037 Timing Belt 130 Teeth 9.4 mm Width
- SKF PHG 352-XL-S1800 Timing Belt 176 Teeth 457.2 mm Width
- SKF PHG 120-XL-S1800 Timing Belt 60 Teeth 457.2 mm Width
- SKF PHG 220-XL-S1800 Timing Belt 110 Teeth 457.2 mm Width
- SKF PHG 270-XL-S1800 Timing Belt 135 Teeth 457.2 mm Width
- SKF PHG 390-XL-S1800 Timing Belt 195 Teeth 457.2 mm Width
- SKF PHG 170-XL-S1800 Timing Belt 85 Teeth 457.2 mm Width
- SKF PHG 210-XL-S1800 Timing Belt 105 Teeth 457.2 mm Width
