SKF PHG 150-XL-S1800 Timing Belt 75 Teeth, 381 mm Length, 457.2 mm Width
- RS Stock No.:
- 462-867
- Mfr. Part No.:
- PHG 150-XL-S1800
- Brand:
- SKF
Subtotal (1 unit)*
$247.53
(exc. GST)
$272.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.53 |
*price indicative
- RS Stock No.:
- 462-867
- Mfr. Part No.:
- PHG 150-XL-S1800
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 75 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Width | 457.2mm | |
| Belt Length | 381mm | |
| Pitch Length | 5.08mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 75 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Width 457.2mm | ||
Belt Length 381mm | ||
Pitch Length 5.08mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Related links
- SKF PHG 150-L-S1800 Timing Belt 41 Teeth 457.2 mm Width
- SKF PHG 150-XL-037 Timing Belt 75 Teeth 9.4 mm Width
- SKF PHG 352-XL-S1800 Timing Belt 176 Teeth 457.2 mm Width
- SKF PHG 260-XL-S1800 Timing Belt 130 Teeth 457.2 mm Width
- SKF PHG 120-XL-S1800 Timing Belt 60 Teeth 457.2 mm Width
- SKF PHG 220-XL-S1800 Timing Belt 110 Teeth 457.2 mm Width
- SKF PHG 270-XL-S1800 Timing Belt 135 Teeth 457.2 mm Width
- SKF PHG 390-XL-S1800 Timing Belt 195 Teeth 457.2 mm Width
